IHLP3232DZER8R2M01 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: 13,87968 Kč
Datasheet
8.2 µH Shielded Molded Inductor 5.5 A 50.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232DZER8R2M01

DigiKey Part Number
541-1377-2-ND - Tape & Reel (TR)
541-1377-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IHLP3232DZER8R2M01
Description
FIXED IND 8.2UH 5.5A 50.8 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 5.5 A 50.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP3232DZER8R2M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
50.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1022,25800 Kč222,58 Kč
10018,29560 Kč1 829,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,65232 Kč7 826,16 Kč
1 00014,75991 Kč14 759,91 Kč
1 50014,26226 Kč21 393,39 Kč
2 50013,65945 Kč34 148,62 Kč
3 50013,27679 Kč46 468,76 Kč
5 00012,88332 Kč64 416,60 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč