
RT6363GSP | |
|---|---|
DigiKey Part Number | 1028-RT6363GSPTR-ND - Tape & Reel (TR) 1028-RT6363GSPCT-ND - Cut Tape (CT) 1028-RT6363GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6363GSP |
Description | IC REG BUCK ADJ 3.5A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTQ2963GSP-QA | Richtek USA Inc. | 2 167 | 1028-RTQ2963GSP-QACT-ND | 94,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,27800 Kč | 672,78 Kč |
| 25 | 61,86000 Kč | 1 546,50 Kč |
| 100 | 55,91560 Kč | 5 591,56 Kč |
| 250 | 53,08212 Kč | 13 270,53 Kč |
| 500 | 52,88094 Kč | 26 440,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,01142 Kč | 120 028,55 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |




