TLE2064MDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 14 152
Unit Price: 1,03000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 931
Unit Price: 0,56000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 19 233
Unit Price: 0,71000 Kč
Datasheet

Similar


onsemi
In Stock: 17 036
Unit Price: 0,25000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 11,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 788
Unit Price: 0,69000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 555
Unit Price: 0,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 667
Unit Price: 0,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 33 301
Unit Price: 1,15000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 383
Unit Price: 1,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 807
Unit Price: 1,37000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 824
Unit Price: 1,20000 Kč
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2064MDR

DigiKey Part Number
TLE2064MDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE2064MDR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2064MDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.4V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
900 µV
Current - Supply
1.25mA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50090,47753 Kč226 193,83 Kč
Manufacturers Standard Package
Unit Price without VAT:90,47753 Kč
Unit Price with VAT:109,47781 Kč