
TS524IDT | |
|---|---|
DigiKey Part Number | 497-8120-2-ND - Tape & Reel (TR) 497-8120-1-ND - Cut Tape (CT) 497-8120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS524IDT |
Description | IC AUDIO 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS524IDT Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 37 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 14-SO |
Current - Input Bias 250 nA | Base Product Number |
Voltage - Input Offset 950 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,83300 Kč | 238,33 Kč |
| 25 | 21,62800 Kč | 540,70 Kč |
| 100 | 19,20270 Kč | 1 920,27 Kč |
| 250 | 18,04736 Kč | 4 511,84 Kč |
| 500 | 17,35106 Kč | 8 675,53 Kč |
| 1 000 | 17,18371 Kč | 17 183,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,17258 Kč | 40 431,45 Kč |
| 5 000 | 15,80780 Kč | 79 039,00 Kč |
| 7 500 | 15,62517 Kč | 117 188,78 Kč |
| 12 500 | 15,42280 Kč | 192 785,00 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

