Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS514AIDT | |
|---|---|
DigiKey Part Number | 497-4453-2-ND - Tape & Reel (TR) 497-4453-1-ND - Cut Tape (CT) 497-4453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS514AIDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS514AIDT Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 23 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8513ARZ | Analog Devices Inc. | 1 616 | 505-AD8513ARZ-ND | 289,14000 Kč | Similar |
| AD8513ARZ-REEL | Analog Devices Inc. | 646 | 505-AD8513ARZ-REELCT-ND | 289,14000 Kč | Similar |
| AD8513ARZ-REEL7 | Analog Devices Inc. | 2 202 | AD8513ARZ-REEL7CT-ND | 289,14000 Kč | Similar |
| AD8674ARZ | Analog Devices Inc. | 582 | 505-AD8674ARZ-ND | 234,34000 Kč | Similar |
| AD8674ARZ-REEL | Analog Devices Inc. | 0 | 505-AD8674ARZ-REELTR-ND | 139,08630 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 25 | 23,50080 Kč | 587,52 Kč |
| 100 | 20,89930 Kč | 2 089,93 Kč |
| 250 | 19,65832 Kč | 4 914,58 Kč |
| 500 | 18,91080 Kč | 9 455,40 Kč |
| 1 000 | 18,79111 Kč | 18 791,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,64504 Kč | 44 112,60 Kč |
| 5 000 | 17,25326 Kč | 86 266,30 Kč |
| 7 500 | 17,05712 Kč | 127 928,40 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



