
AD8674ARZ | |
|---|---|
DigiKey Part Number | 505-AD8674ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8674ARZ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8674ARZ Models |
Category | Current - Supply 3mA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 3 nA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF247DT | STMicroelectronics | 14 142 | 497-15609-1-ND | 26,04000 Kč | Similar |
| LF347DT | STMicroelectronics | 11 701 | 497-LF347DTCT-ND | 17,85000 Kč | Similar |
| TL064CDT | STMicroelectronics | 83 767 | 497-2196-1-ND | 11,34000 Kč | Similar |
| TL074ACDT | STMicroelectronics | 8 323 | 497-2203-1-ND | 18,69000 Kč | Similar |
| TL074CDT | STMicroelectronics | 99 197 | 497-2204-1-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 10 | 183,39700 Kč | 1 833,97 Kč |
| 56 | 161,82339 Kč | 9 062,11 Kč |
| 112 | 155,69080 Kč | 17 437,37 Kč |
| 280 | 149,21629 Kč | 41 780,56 Kč |
| 504 | 145,85944 Kč | 73 513,16 Kč |
| 1 008 | 142,55079 Kč | 143 691,20 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |





