
AD8609ARZ | |
|---|---|
DigiKey Part Number | 505-AD8609ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8609ARZ |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8609ARZ Models |
Category | Voltage - Input Offset 12 µV |
Mfr | Current - Supply 40µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8659ARZ | Analog Devices Inc. | 34 | 505-AD8659ARZ-ND | 105,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 113,62000 Kč | 1 136,20 Kč |
| 56 | 99,28304 Kč | 5 559,85 Kč |
| 112 | 95,20902 Kč | 10 663,41 Kč |
| 280 | 90,90486 Kč | 25 453,36 Kč |
| 504 | 88,67363 Kč | 44 691,51 Kč |
| 1 008 | 86,47447 Kč | 87 166,27 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |








