



ADXL103CE | |
|---|---|
DigiKey Part Number | ADXL103CE-ND |
Manufacturer | |
Manufacturer Product Number | ADXL103CE |
Description | ACCELEROMETER 1.7G ANALOG 8LCC |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±1.7g 0.5Hz ~ 2.5kHz 8-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL103CE Models |
Category | Bandwidth 0.5Hz ~ 2.5kHz |
Manufacturer Analog Devices Inc. | Output Type Analog Voltage |
Series | Voltage - Supply 3V ~ 6V |
Packaging Tube | Features Adjustable Bandwidth |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Analog | Mounting Type Surface Mount |
Axis X | Package / Case 8-CLCC |
Acceleration Range ±1.7g | Supplier Device Package 8-CLCC (5x5) |
Sensitivity (mV/g) 1000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,82000 Kč | 858,82 Kč |
| 5 | 789,77600 Kč | 3 948,88 Kč |
| 10 | 764,03300 Kč | 7 640,33 Kč |
| 25 | 733,28360 Kč | 18 332,09 Kč |
| 95 | 694,29116 Kč | 65 957,66 Kč |
| 190 | 676,44947 Kč | 128 525,40 Kč |
| Unit Price without VAT: | 858,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,17220 Kč |




