


AD7839ASZ | |
|---|---|
DigiKey Part Number | AD7839ASZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7839ASZ |
Description | IC DAC 13BIT 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Bit Digital to Analog Converter 8 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7839ASZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±14.25V ~ 15.75V |
Packaging Tray | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±0.9 (Max) |
Number of Bits 13 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 85°C |
Settling Time 40µs | Package / Case 44-QFP |
Output Type Voltage - Buffered | Supplier Device Package 44-MQFP (10x10) |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 158,17000 Kč | 2 158,17 Kč |
| 11 | 1 796,93273 Kč | 19 766,26 Kč |
| 33 | 1 697,09667 Kč | 56 004,19 Kč |
| 110 | 1 617,85009 Kč | 177 963,51 Kč |
| Unit Price without VAT: | 2 158,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 611,38570 Kč |





