
AD7891YSZ-1 | |
|---|---|
DigiKey Part Number | AD7891YSZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD7891YSZ-1 |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 500k Serial, Parallel 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7891YSZ-1 Models |
Category | Data Interface Serial, Parallel |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 44-QFP |
Resolution (Bits) 12 b | Supplier Device Package 44-MQFP (10x10) |
Sampling Rate (Per Second) 500k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 123,11000 Kč | 2 123,11 Kč |
| 10 | 1 776,93500 Kč | 17 769,35 Kč |
| 30 | 1 675,83633 Kč | 50 275,09 Kč |
| 100 | 1 595,57080 Kč | 159 557,08 Kč |
| Unit Price without VAT: | 2 123,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 568,96310 Kč |





