CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8659ARZ

DigiKey Part Number
505-AD8659ARZ-ND
Manufacturer
Manufacturer Product Number
AD8659ARZ
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8659ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
350 µV
Mfr
Current - Supply
18µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
12 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
18 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.08V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
200 kHz
Supplier Device Package
14-SOIC
-3db Bandwidth
305 kHz
Base Product Number
Current - Input Bias
5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8659ARZ-R7Analog Devices Inc.1 244AD8659ARZ-R7CT-ND104,69000 KčParametric Equivalent
TLV2404CDRochester Electronics, LLC16 6572156-TLV2404CD-ND72,78570 KčSimilar
TLV2404IDRochester Electronics, LLC10 1622156-TLV2404ID-ND99,48000 KčSimilar
TLV2404IDRTexas Instruments3 175296-10537-1-ND85,51000 KčSimilar
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,69000 Kč104,69 Kč
1079,71000 Kč797,10 Kč
5669,13232 Kč3 871,41 Kč
11266,12866 Kč7 406,41 Kč
28062,95457 Kč17 627,28 Kč
50461,30897 Kč30 899,72 Kč
1 00859,68749 Kč60 164,99 Kč
2 52057,97556 Kč146 098,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,69000 Kč
Unit Price with VAT:126,67490 Kč