Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2404IDR

DigiKey Part Number
296-10537-2-ND - Tape & Reel (TR)
296-10537-1-ND - Cut Tape (CT)
296-10537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2404IDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2404IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
390 µV
Mfr
Current - Supply
900nA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
200 µA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0025V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.5 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
100 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8040ARUZAnalog Devices Inc.464AD8040ARUZ-ND123,88000 KčSimilar
AD8040ARZ-REEL7Analog Devices Inc.1 933AD8040ARZ-REEL7CT-ND123,88000 KčSimilar
AD8040WARUZ-REEL7Analog Devices Inc.2 352AD8040WARUZ-REEL7CT-ND148,91000 KčSimilar
AD8044ANZAnalog Devices Inc.62AD8044ANZ-ND333,69000 KčSimilar
AD8659ARZAnalog Devices Inc.27505-AD8659ARZ-ND104,69000 KčSimilar
In-Stock: 3 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,51000 Kč85,51 Kč
1064,69400 Kč646,94 Kč
2559,47160 Kč1 486,79 Kč
10053,73210 Kč5 373,21 Kč
25050,99252 Kč12 748,13 Kč
50050,73518 Kč25 367,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50046,54906 Kč116 372,65 Kč
Manufacturers Standard Package
Unit Price without VAT:85,51000 Kč
Unit Price with VAT:103,46710 Kč