Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8040ARZ-REEL7

DigiKey Part Number
AD8040ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8040ARZ-REEL7CT-ND - Cut Tape (CT)
AD8040ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8040ARZ-REEL7
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8040ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.6 mV
Mfr
Current - Supply
1.4mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
170 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
63V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
125 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
700 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
1095,54100 Kč955,41 Kč
2588,23360 Kč2 205,84 Kč
10080,19560 Kč8 019,56 Kč
25077,10464 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00072,15690 Kč72 156,90 Kč
2 00070,59307 Kč141 186,14 Kč
3 00069,80995 Kč209 429,85 Kč
Manufacturers Standard Package
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč