TLV2404CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 175
Unit Price: 3,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 23 646
Unit Price: 4,03000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 89
Unit Price: 3,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,67148 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 27
Unit Price: 3,91000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 244
Unit Price: 3,91000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,16602 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2404CD

DigiKey Part Number
296-2427-5-ND
Manufacturer
Manufacturer Product Number
TLV2404CD
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2404CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
390 µV
Mfr
Current - Supply
900nA (x4 Channels)
Packaging
Tube
Current - Output / Channel
200 µA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
4
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0025V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.5 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
100 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2404IDRTexas Instruments3 175296-10537-1-ND3,19000 KčMFR Recommended
LMC6464BIMX/NOPBTexas Instruments23 646296-35445-1-ND4,03000 KčSimilar
AD8548ARZAnalog Devices Inc.89505-AD8548ARZ-ND3,00000 KčSimilar
AD8548ARZ-R7Analog Devices Inc.0AD8548ARZ-R7TR-ND1,67148 KčSimilar
AD8659ARZAnalog Devices Inc.27505-AD8659ARZ-ND3,91000 KčSimilar
Obsolete
Marketplace Stock: 16 657 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16 657In Stock
Ships from Rochester Electronics, LLC