
AD8548ARZ | |
|---|---|
DigiKey Part Number | 505-AD8548ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8548ARZ |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8548ARZ Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 18µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 kHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 310 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 60,54400 Kč | 605,44 Kč |
| 56 | 52,19464 Kč | 2 922,90 Kč |
| 112 | 49,82045 Kč | 5 579,89 Kč |
| 280 | 47,31518 Kč | 13 248,25 Kč |
| 504 | 46,01617 Kč | 23 192,15 Kč |
| 1 008 | 44,73587 Kč | 45 093,76 Kč |
| 2 520 | 43,38449 Kč | 109 328,91 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |

