
LMC6464BIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35445-2-ND - Tape & Reel (TR) 296-35445-1-ND - Cut Tape (CT) 296-35445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6464BIMX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6464BIMX/NOPB Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 90µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.028V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.15 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8567ARUZ | Analog Devices Inc. | 3 000 | AD8567ARUZ-ND | 21,99000 Kč | Similar |
| AD8624ARUZ-RL | Analog Devices Inc. | 3 636 | AD8624ARUZ-RLCT-ND | 84,80000 Kč | Similar |
| LT6002CDHC#PBF | Analog Devices Inc. | 266 | LT6002CDHC#PBF-ND | 43,65000 Kč | Similar |
| LT6002CGN#PBF | Analog Devices Inc. | 20 | LT6002CGN#PBF-ND | 43,65000 Kč | Similar |
| OP496GSZ | Analog Devices Inc. | 1 394 | OP496GSZ-ND | 51,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,82000 Kč | 107,82 Kč |
| 10 | 82,19200 Kč | 821,92 Kč |
| 25 | 75,78040 Kč | 1 894,51 Kč |
| 100 | 68,72300 Kč | 6 872,30 Kč |
| 250 | 65,63644 Kč | 16 409,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,90092 Kč | 149 752,30 Kč |
| Unit Price without VAT: | 107,82000 Kč |
|---|---|
| Unit Price with VAT: | 130,46220 Kč |

