Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6002CGN#PBF

DigiKey Part Number
LT6002CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LT6002CGN#PBF
Description
IC OPAMP GP 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6002CGN#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
13µA (x4 Channels)
Series
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
16-SSOP (0.154", 3.90mm Width)
Slew Rate
0.015V/µs
Supplier Device Package
16-SSOP
Gain Bandwidth Product
60 kHz
Base Product Number
Current - Input Bias
2 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1142,03000 Kč142,03 Kč
10109,19900 Kč1 091,99 Kč
25101,01560 Kč2 525,39 Kč
10092,01240 Kč9 201,24 Kč
30086,99247 Kč26 097,74 Kč
50085,13590 Kč42 567,95 Kč
1 00083,00760 Kč83 007,60 Kč
2 50080,76100 Kč201 902,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,03000 Kč
Unit Price with VAT:171,85630 Kč