Parametric Equivalent
Similar
Similar

AD8548ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8548ARZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8548ARZ-R7 |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8548ARZ-R7 Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 18µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 kHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 310 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8548ARZ | Analog Devices Inc. | 269 | 505-AD8548ARZ-ND | 80,29000 Kč | Parametric Equivalent |
| AD8548ARZ-RL | Analog Devices Inc. | 0 | AD8548ARZ-RLTR-ND | 43,39471 Kč | Parametric Equivalent |
| TLV2404CD | Rochester Electronics, LLC | 16 657 | 2156-TLV2404CD-ND | 72,78570 Kč | Similar |
| TLV2404ID | Rochester Electronics, LLC | 10 162 | 2156-TLV2404ID-ND | 99,48000 Kč | Similar |
| TLV2404IDR | Texas Instruments | 3 175 | 296-10537-1-ND | 85,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,74902 Kč | 44 749,02 Kč |
| 2 000 | 43,69321 Kč | 87 386,42 Kč |
| 3 000 | 43,16442 Kč | 129 493,26 Kč |
| Unit Price without VAT: | 44,74902 Kč |
|---|---|
| Unit Price with VAT: | 54,14631 Kč |



