MFR Recommended
Similar
Similar
Similar

TLV2404IDRG4 | |
|---|---|
DigiKey Part Number | TLV2404IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2404IDRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2404IDRG4 Models |
Category | Voltage - Input Offset 390 µV |
Mfr | Current - Supply 900nA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 200 µA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0025V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2404IDR | Texas Instruments | 3 175 | 296-10537-1-ND | 85,51000 Kč | MFR Recommended |
| AD8548ARZ | Analog Devices Inc. | 269 | 505-AD8548ARZ-ND | 80,29000 Kč | Similar |
| AD8548ARZ-R7 | Analog Devices Inc. | 0 | AD8548ARZ-R7TR-ND | 44,74902 Kč | Similar |
| AD8659ARZ | Analog Devices Inc. | 27 | 505-AD8659ARZ-ND | 104,69000 Kč | Similar |
| AD8659ARZ-R7 | Analog Devices Inc. | 1 244 | AD8659ARZ-R7CT-ND | 104,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,64616 Kč | 96 615,40 Kč |
| 5 000 | 37,90746 Kč | 189 537,30 Kč |
| Unit Price without VAT: | 38,64616 Kč |
|---|---|
| Unit Price with VAT: | 46,76185 Kč |



