
TLV2404ID | |
|---|---|
DigiKey Part Number | 296-34423-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2404ID |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2404ID Models |
Category | Voltage - Input Offset 390 µV |
Mfr | Current - Supply 900nA (x4 Channels) |
Packaging Tube | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0025V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8659ARZ | Analog Devices Inc. | 27 | 505-AD8659ARZ-ND | 104,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,48000 Kč | 99,48 Kč |
| 10 | 75,55900 Kč | 755,59 Kč |
| 50 | 65,98680 Kč | 3 299,34 Kč |
| 100 | 63,02530 Kč | 6 302,53 Kč |
| 250 | 59,89532 Kč | 14 973,83 Kč |
| 500 | 58,00958 Kč | 29 004,79 Kč |
| 1 000 | 56,45709 Kč | 56 457,09 Kč |
| 2 500 | 54,81860 Kč | 137 046,50 Kč |
| Unit Price without VAT: | 99,48000 Kč |
|---|---|
| Unit Price with VAT: | 120,37080 Kč |


