
TL064CDT | |
|---|---|
DigiKey Part Number | 497-2196-2-ND - Tape & Reel (TR) 497-2196-1-ND - Cut Tape (CT) 497-2196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064CDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL064CDT Models |
Category | Current - Supply 200µA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SO |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 25 | 7,15600 Kč | 178,90 Kč |
| 100 | 6,22170 Kč | 622,17 Kč |
| 250 | 5,77780 Kč | 1 444,45 Kč |
| 500 | 5,51030 Kč | 2 755,15 Kč |
| 1 000 | 5,28961 Kč | 5 289,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,05691 Kč | 12 642,28 Kč |
| 5 000 | 4,91660 Kč | 24 583,00 Kč |
| 7 500 | 4,84631 Kč | 36 347,32 Kč |
| 12 500 | 4,76844 Kč | 59 605,50 Kč |
| 17 500 | 4,72298 Kč | 82 652,15 Kč |
| 25 000 | 4,67919 Kč | 116 979,75 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

