Similar
Similar
Similar
Similar

AD8684ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8684ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8684ARZ-REEL |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8684ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 6 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 210µA (x4 Channels) | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 93,08044 Kč | 232 701,10 Kč |
| Unit Price without VAT: | 93,08044 Kč |
|---|---|
| Unit Price with VAT: | 112,62733 Kč |






