Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33174DT

DigiKey Part Number
497-1958-2-ND - Tape & Reel (TR)
497-1958-1-ND - Cut Tape (CT)
497-1958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33174DT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
MC33174DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
2.1 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
220µA
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1023,47600 Kč234,76 Kč
2521,30040 Kč532,51 Kč
10018,91080 Kč1 891,08 Kč
25017,76936 Kč4 442,34 Kč
50017,08188 Kč8 540,94 Kč
1 00016,90675 Kč16 906,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,91858 Kč39 796,45 Kč
5 00015,55855 Kč77 792,75 Kč
7 50015,37823 Kč115 336,73 Kč
12 50015,17845 Kč189 730,62 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč