Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS514IDT

DigiKey Part Number
497-8119-2-ND - Tape & Reel (TR)
497-8119-1-ND - Cut Tape (CT)
497-8119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS514IDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS514IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA
Mfr
Current - Output / Channel
23 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
14-SO
Current - Input Bias
50 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4004-4ARZAnalog Devices Inc.226505-ADA4004-4ARZ-ND305,10000 KčSimilar
ADA4004-4ARZ-R7Analog Devices Inc.273ADA4004-4ARZ-R7CT-ND305,10000 KčSimilar
LF347BDTexas Instruments490296-7136-5-ND17,94000 KčSimilar
LF347BDRTexas Instruments5 125296-31645-1-ND16,80000 KčSimilar
LF347DRTexas Instruments10 410296-7137-1-ND10,71000 KčSimilar
In-Stock: 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1028,59900 Kč285,99 Kč
2526,01240 Kč650,31 Kč
10023,17130 Kč2 317,13 Kč
25021,81776 Kč5 454,44 Kč
50021,00220 Kč10 501,10 Kč
1 00020,95327 Kč20 953,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,62162 Kč49 054,05 Kč
5 00019,19436 Kč95 971,80 Kč
7 50018,98032 Kč142 352,40 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč