Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2022MDR | |
|---|---|
DigiKey Part Number | TLE2022MDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2022MDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022MDR Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.65V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 35 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD826ANZ | Analog Devices Inc. | 90 | AD826ANZ-ND | 127,04000 Kč | Similar |
| AD826ARZ | Analog Devices Inc. | 1 378 | 505-AD826ARZ-ND | 91,21000 Kč | Similar |
| AD826ARZ-REEL | Analog Devices Inc. | 2 693 | AD826ARZ-REELCT-ND | 91,21000 Kč | Similar |
| AD826ARZ-REEL7 | Analog Devices Inc. | 1 740 | 505-AD826ARZ-REEL7CT-ND | 91,21000 Kč | Similar |
| ADTL082ARMZ | Analog Devices Inc. | 0 | 505-ADTL082ARMZ-ND | 17,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,71463 Kč | 104 286,57 Kč |
| Unit Price without VAT: | 41,71463 Kč |
|---|---|
| Unit Price with VAT: | 50,47470 Kč |







