Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28227FBZ

DigiKey Part Number
20-ISL28227FBZ-ND
Manufacturer
Manufacturer Product Number
ISL28227FBZ
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28227FBZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
3.6V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 nA
Voltage - Input Offset
10 µV
Current - Supply
2.2mA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 417
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1112,55000 Kč112,55 Kč
1082,73200 Kč827,32 Kč
9768,01186 Kč6 597,15 Kč
19465,15335 Kč12 639,75 Kč
29163,72928 Kč18 545,22 Kč
58261,64897 Kč35 879,70 Kč
1 06760,13969 Kč64 169,05 Kč
2 52258,40100 Kč147 287,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,55000 Kč
Unit Price with VAT:136,18550 Kč