LT1013DN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 121,58000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 1 320
Unit Price: 127,25000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 18 824
Unit Price: 132,29000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 16 075
Unit Price: 110,23947 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 976
Unit Price: 127,04000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 074
Unit Price: 103,73016 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 118,48248 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21
Unit Price: 132,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 272
Unit Price: 153,29000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1013DN8

DigiKey Part Number
LT1013DN8-ND
Manufacturer
Manufacturer Product Number
LT1013DN8
Description
IC OPAMP GP 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1013DN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
350µA (x2 Channels)
Series
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
0.4V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1013DN8#PBFAnalog Devices Inc.0505-LT1013DN8#PBF-ND121,58000 KčDirect
LT1013DIPTexas Instruments1 320296-7044-5-ND127,25000 KčDirect
LT1013DPRochester Electronics, LLC18 8242156-LT1013DP-ND132,29000 KčDirect
OPA1013DN8Rochester Electronics, LLC16 0752156-OPA1013DN8-TI-ND110,23947 KčDirect
LT1013CPTexas Instruments2 976296-1399-5-ND127,04000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes