LT1013DN8#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 18 824
Unit Price: 116,75000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 320
Unit Price: 116,75000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 61,96787 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 976
Unit Price: 111,92000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 27,88253 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1013DN8#PBF

DigiKey Part Number
505-LT1013DN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1013DN8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1013DN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
350µA (x2 Channels)
Series
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
0.4V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1013DPRochester Electronics, LLC18 8242156-LT1013DP-ND116,75000 KčDirect
LT1013DIPTexas Instruments1 320296-7044-5-ND116,75000 KčUpgrade
LT1013DIPG4Texas Instruments0LT1013DIPG4-ND61,96787 KčUpgrade
LT1013CPTexas Instruments2 976296-1399-5-ND111,92000 KčSimilar
LT1013CPG4Texas Instruments0296-52906-ND27,88253 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
1092,93700 Kč929,37 Kč
5081,49740 Kč4 074,87 Kč
10077,95510 Kč7 795,51 Kč
25074,21448 Kč18 553,62 Kč
50071,95930 Kč35 979,65 Kč
1 00070,10371 Kč70 103,71 Kč
2 50068,14464 Kč170 361,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč