MFR Recommended
Similar
Similar
Similar

OPA1013CN8 | |
|---|---|
DigiKey Part Number | OPA1013CN8-ND |
Manufacturer | |
Manufacturer Product Number | OPA1013CN8 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1013CN8 Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 350µA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.35V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 600 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 7 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2205ADGKR | Texas Instruments | 3 976 | 296-OPA2205ADGKRCT-ND | 78,74000 Kč | MFR Recommended |
| LT1013CN8#PBF | Analog Devices Inc. | 1 674 | 505-LT1013CN8#PBF-ND | 144,68000 Kč | Similar |
| LT1112CN8#PBF | Analog Devices Inc. | 2 812 | LT1112CN8#PBF-ND | 173,65000 Kč | Similar |
| LT1112IN8#PBF | Analog Devices Inc. | 150 | LT1112IN8#PBF-ND | 187,51000 Kč | Similar |
| OP297GPZ | Analog Devices Inc. | 169 | OP297GPZ-ND | 248,62000 Kč | Similar |




