
OPA2205ADGKR | |
|---|---|
DigiKey Part Number | 296-OPA2205ADGKRTR-ND - Tape & Reel (TR) 296-OPA2205ADGKRCT-ND - Cut Tape (CT) 296-OPA2205ADGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2205ADGKR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 220µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,61900 Kč | 576,19 Kč |
| 25 | 52,89800 Kč | 1 322,45 Kč |
| 100 | 47,72010 Kč | 4 772,01 Kč |
| 250 | 45,24984 Kč | 11 312,46 Kč |
| 500 | 43,76026 Kč | 21 880,13 Kč |
| 1 000 | 42,53439 Kč | 42 534,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,47761 Kč | 106 194,02 Kč |
| 5 000 | 41,67439 Kč | 208 371,95 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |






