
OPA205ADR | |
|---|---|
DigiKey Part Number | 296-OPA205ADR-ND |
Manufacturer | |
Manufacturer Product Number | OPA205ADR |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA205ADR Models |
Category | Current - Input Bias 100 pA |
Mfr | Voltage - Input Offset 4 µV |
Series | Current - Supply 220µA |
Packaging Bulk | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.6 MHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 43,65500 Kč | 436,55 Kč |
| 25 | 39,92960 Kč | 998,24 Kč |
| 100 | 35,83100 Kč | 3 583,10 Kč |
| 250 | 33,87816 Kč | 8 469,54 Kč |
| 500 | 32,70186 Kč | 16 350,93 Kč |
| 1 000 | 31,73281 Kč | 31 732,81 Kč |
| 3 000 | 30,53620 Kč | 91 608,60 Kč |
| 6 000 | 29,95067 Kč | 179 704,02 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |





