Similar
Similar

LT1013DIPG4 | |
|---|---|
DigiKey Part Number | LT1013DIPG4-ND |
Manufacturer | |
Manufacturer Product Number | LT1013DIPG4 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1013DIPG4 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 350µA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.4V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1013DIP | Texas Instruments | 1 320 | 296-7044-5-ND | 116,75000 Kč | MFR Recommended |
| LT1013CN8#PBF | Analog Devices Inc. | 1 674 | 505-LT1013CN8#PBF-ND | 144,68000 Kč | Similar |
| LT1013DN8#PBF | Analog Devices Inc. | 0 | 505-LT1013DN8#PBF-ND | 121,58000 Kč | Similar |



