Direct
Similar
Similar

LT1013CPG4 | |
|---|---|
DigiKey Part Number | 296-52906-ND |
Manufacturer | |
Manufacturer Product Number | LT1013CPG4 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1013CPG4 Models |
Category | Current - Supply 350µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.4V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 60 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1013CP | Texas Instruments | 2 976 | 296-1399-5-ND | 111,92000 Kč | MFR Recommended |
| LT1013CN8#PBF | Analog Devices Inc. | 1 674 | 505-LT1013CN8#PBF-ND | 144,68000 Kč | Direct |
| LT1112CN8#PBF | Analog Devices Inc. | 2 812 | LT1112CN8#PBF-ND | 173,65000 Kč | Similar |
| LT1112IN8#PBF | Analog Devices Inc. | 150 | LT1112IN8#PBF-ND | 187,51000 Kč | Similar |



