Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1013DP

DigiKey Part Number
296-7045-5-ND
Manufacturer
Manufacturer Product Number
LT1013DP
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1013DP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
90 µV
Mfr
Current - Supply
320µA (x2 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
0.4V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
18 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 18 824 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
1089,13700 Kč891,37 Kč
5078,10420 Kč3 905,21 Kč
10074,68570 Kč7 468,57 Kč
25071,07572 Kč17 768,93 Kč
50068,90032 Kč34 450,16 Kč
1 00067,10961 Kč67 109,61 Kč
2 50065,21903 Kč163 047,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč

Other Suppliers on DigiKey

18 824In Stock
Ships from Rochester Electronics, LLC