MFR Recommended

TLE2022CP | |
|---|---|
DigiKey Part Number | 296-10366-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2022CP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022CP Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.65V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 35 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2022CDR | Texas Instruments | 3 108 | 296-26769-1-ND | 56,48000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 116,21888 Kč | 29 054,72 Kč |
| Unit Price without VAT: | 116,21888 Kč |
|---|---|
| Unit Price with VAT: | 140,62484 Kč |


