
TLE2022CDR | |
|---|---|
DigiKey Part Number | 296-26769-2-ND - Tape & Reel (TR) 296-26769-1-ND - Cut Tape (CT) 296-26769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2022CDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022CDR Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.65V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 35 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,08000 Kč | 420,80 Kč |
| 25 | 38,47680 Kč | 961,92 Kč |
| 100 | 34,50810 Kč | 3 450,81 Kč |
| 250 | 32,61660 Kč | 8 154,15 Kč |
| 500 | 31,86992 Kč | 15 934,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,54654 Kč | 73 866,35 Kč |
| 5 000 | 28,94956 Kč | 144 747,80 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |


