Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2142IDR

DigiKey Part Number
296-26773-2-ND - Tape & Reel (TR)
296-26773-1-ND - Cut Tape (CT)
296-26773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2142IDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2142IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
290 µV
Mfr
Current - Supply
6.9mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
44 V
Number of Circuits
2
Operating Temperature
-40°C ~ 105°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
45V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.9 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
700 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8512ARZ-REEL7Analog Devices Inc.7AD8512ARZ-REEL7CT-ND120,95000 KčSimilar
ADA4000-2ARZAnalog Devices Inc.1 137505-ADA4000-2ARZ-ND94,91000 KčSimilar
ADA4000-2ARZ-R7Analog Devices Inc.1 351ADA4000-2ARZ-R7CT-ND94,91000 KčSimilar
ADA4000-2ARZ-RLAnalog Devices Inc.2 500505-ADA4000-2ARZ-RLTR-ND52,05538 KčSimilar
ADA4075-2ARZ-R7Analog Devices Inc.6 485505-ADA4075-2ARZ-R7CT-ND57,56000 KčSimilar
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,99000 Kč83,99 Kč
1063,39300 Kč633,93 Kč
2558,24840 Kč1 456,21 Kč
10052,60420 Kč5 260,42 Kč
25049,90972 Kč12 477,43 Kč
50049,60400 Kč24 802,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,53937 Kč113 848,42 Kč
Manufacturers Standard Package
Unit Price without VAT:83,99000 Kč
Unit Price with VAT:101,62790 Kč