Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2142CP

DigiKey Part Number
296-10464-5-ND
Manufacturer
Manufacturer Product Number
TLE2142CP
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2142CP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
290 µV
Mfr
Current - Supply
6.9mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
44 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
45V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
5.9 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
700 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1057CN8#PBFAnalog Devices Inc.1 176LT1057CN8#PBF-ND153,08000 KčSimilar
LT1113CN8#PBFAnalog Devices Inc.96LT1113CN8#PBF-ND247,57000 KčSimilar
LT1169CN8#PBFAnalog Devices Inc.92LT1169CN8#PBF-ND297,75000 KčSimilar
OP275GPZAnalog Devices Inc.1 363505-OP275GPZ-ND153,50000 KčSimilar
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
1092,97900 Kč929,79 Kč
5081,53100 Kč4 076,55 Kč
10077,98870 Kč7 798,87 Kč
25074,24556 Kč18 561,39 Kč
50071,98912 Kč35 994,56 Kč
1 00070,13269 Kč70 132,69 Kč
2 50068,17295 Kč170 432,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč