


LT1113CN8#PBF | |
|---|---|
DigiKey Part Number | LT1113CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1113CN8#PBF |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1113CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.9V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 5.3mA (x2 Channels) | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,57000 Kč | 247,57 Kč |
| 10 | 194,08500 Kč | 1 940,85 Kč |
| 50 | 172,62460 Kč | 8 631,23 Kč |
| 100 | 165,98290 Kč | 16 598,29 Kč |
| 250 | 158,96828 Kč | 39 742,07 Kč |
| 500 | 154,74098 Kč | 77 370,49 Kč |
| 1 000 | 151,26203 Kč | 151 262,03 Kč |
| Unit Price without VAT: | 247,57000 Kč |
|---|---|
| Unit Price with VAT: | 299,55970 Kč |

