J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1169CN8#PBF

DigiKey Part Number
LT1169CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1169CN8#PBF
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1169CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4.2V/µs
Gain Bandwidth Product
5.3 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
600 µV
Current - Supply
5.3mA (x2 Channels)
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1297,75000 Kč297,75 Kč
10234,77900 Kč2 347,79 Kč
50209,55580 Kč10 477,79 Kč
100201,74880 Kč20 174,88 Kč
250193,50244 Kč48 375,61 Kč
500188,53348 Kč94 266,74 Kč
1 000184,44286 Kč184 442,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:297,75000 Kč
Unit Price with VAT:360,27750 Kč