Similar
Similar

TL074BCDRE4 | |
|---|---|
DigiKey Part Number | TL074BCDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL074BCDRE4 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL074BCDRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,66414 Kč | 24 160,35 Kč |
| 5 000 | 9,42619 Kč | 47 130,95 Kč |
| 7 500 | 9,30705 Kč | 69 802,88 Kč |
| 12 500 | 9,17507 Kč | 114 688,38 Kč |
| 17 500 | 9,09787 Kč | 159 212,73 Kč |
| Unit Price without VAT: | 9,66414 Kč |
|---|---|
| Unit Price with VAT: | 11,69361 Kč |





