
TL074IDT | |
|---|---|
DigiKey Part Number | 497-4056-2-ND - Tape & Reel (TR) 497-4056-1-ND - Cut Tape (CT) 497-4056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL074IDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL074IDT Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,27320 Kč | 206,83 Kč |
| 100 | 7,21910 Kč | 721,91 Kč |
| 250 | 6,71516 Kč | 1 678,79 Kč |
| 500 | 6,41110 Kč | 3 205,55 Kč |
| 1 000 | 6,16102 Kč | 6 161,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,76672 Kč | 14 416,80 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


