Direct
Similar
Similar

LT1353CS#TR | |
|---|---|
DigiKey Part Number | LT1353CS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1353CS#TR |
Description | IC OPAMP VFB 3MHZ 14SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1353CS#TR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 250µA (x4 Channels) |
Series | Current - Output / Channel 14 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1353CS#TRPBF | Analog Devices Inc. | 4 355 | LT1353CS#TRPBFCT-ND | 384,89000 Kč | Direct |
| ADA4004-4ARZ | Analog Devices Inc. | 226 | 505-ADA4004-4ARZ-ND | 305,10000 Kč | Similar |
| LM2900D | Rochester Electronics, LLC | 21 714 | 2156-LM2900D-ND | 20,15807 Kč | Similar |
| LM324ADR2G | onsemi | 30 824 | LM324ADR2GOSCT-ND | 7,98000 Kč | Similar |
| LM3900DR | Texas Instruments | 6 812 | 296-14604-1-ND | 13,44000 Kč | Similar |





