
LM324ADR2G | |
|---|---|
DigiKey Part Number | LM324ADR2GOSTR-ND - Tape & Reel (TR) LM324ADR2GOSCT-ND - Cut Tape (CT) LM324ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324ADR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324ADR2G Models |
Category | Current - Supply 1.5mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 40 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4000-4ARZ | Analog Devices Inc. | 33 | 505-ADA4000-4ARZ-ND | 152,66000 Kč | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1 012 | ADA4000-4ARZ-R7CT-ND | 152,66000 Kč | Similar |
| ISL28345FBZ-T7A | Renesas Electronics Corporation | 225 | ISL28345FBZ-T7ACT-ND | 110,24000 Kč | Similar |
| LM124DRG4 | Texas Instruments | 1 244 | 296-30210-1-ND | 19,32000 Kč | Similar |
| LM224D | STMicroelectronics | 481 | 497-19613-ND | 67,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 25 | 4,93040 Kč | 123,26 Kč |
| 100 | 4,25840 Kč | 425,84 Kč |
| 250 | 3,93672 Kč | 984,18 Kč |
| 500 | 3,74268 Kč | 1 871,34 Kč |
| 1 000 | 3,58331 Kč | 3 583,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,31542 Kč | 8 288,55 Kč |
| 5 000 | 3,21689 Kč | 16 084,45 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


