
LT1353CS#TRPBF | |
|---|---|
DigiKey Part Number | LT1353CS#TRPBFTR-ND - Tape & Reel (TR) LT1353CS#TRPBFCT-ND - Cut Tape (CT) LT1353CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1353CS#TRPBF |
Description | IC VOLTAGE FEEDBACK 4 CIRC 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1353CS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 250µA (x4 Channels) | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,06000 Kč | 330,06 Kč |
| 10 | 261,29400 Kč | 2 612,94 Kč |
| 25 | 244,12960 Kč | 6 103,24 Kč |
| 100 | 232,85300 Kč | 23 285,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 201,68721 Kč | 504 218,02 Kč |
| Unit Price without VAT: | 330,06000 Kč |
|---|---|
| Unit Price with VAT: | 399,37260 Kč |

