J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074BCDR

DigiKey Part Number
296-14999-2-ND - Tape & Reel (TR)
296-14999-1-ND - Cut Tape (CT)
296-14999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL074BCDR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL074BCDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
2 mV
Current - Supply
1.4mA (x4 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 321
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1017,85000 Kč178,50 Kč
2516,14120 Kč403,53 Kč
10014,26770 Kč1 426,77 Kč
25013,37264 Kč3 343,16 Kč
50012,83292 Kč6 416,46 Kč
1 00012,38856 Kč12 388,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,91960 Kč29 799,00 Kč
5 00011,63699 Kč58 184,95 Kč
7 50011,49552 Kč86 216,40 Kč
12 50011,33871 Kč141 733,88 Kč
17 50011,24706 Kč196 823,55 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč