THS4022CDGNR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13 290
Unit Price: 229,08815 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 114
Unit Price: 285,15000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 605
Unit Price: 204,73000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 693
Unit Price: 204,73000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 740
Unit Price: 204,73000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 38,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: 38,85000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 416
Unit Price: 35,07000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 297
Unit Price: 35,07000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 189
Unit Price: 35,07000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 146
Unit Price: 228,25000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 674
Unit Price: 144,68000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 121,58000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 641
Unit Price: 174,49000 Kč
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4022CDGNR

DigiKey Part Number
296-7518-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4022CDGNR
Description
IC OPAMP VFB 2 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4022CDGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
7.8mA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
100 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
32 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Slew Rate
470V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
350 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
-3db Bandwidth
350 MHz
Supplier Device Package
8-HVSSOP
Current - Input Bias
3 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (103)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4022IDGNRTexas Instruments13 290296-7520-2-ND229,08815 KčMFR Recommended
AD826ANZAnalog Devices Inc.114AD826ANZ-ND285,15000 KčSimilar
AD826ARZAnalog Devices Inc.1 605505-AD826ARZ-ND204,73000 KčSimilar
AD826ARZ-REELAnalog Devices Inc.2 693AD826ARZ-REELCT-ND204,73000 KčSimilar
AD826ARZ-REEL7Analog Devices Inc.1 740505-AD826ARZ-REEL7CT-ND204,73000 KčSimilar
Obsolete
Marketplace Stock: 19 222 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

19 222In Stock
Ships from Rochester Electronics, LLC