Similar
Similar
Similar
Similar

THS4022IDGNR | |
|---|---|
DigiKey Part Number | 296-7520-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4022IDGNR |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4022IDGNR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 7.8mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 470V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 350 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 350 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1178ACN8#PBF | Analog Devices Inc. | 35 | LT1178ACN8#PBF-ND | 314,13000 Kč | Similar |
| LT1213ACN8#PBF | Analog Devices Inc. | 50 | LT1213ACN8#PBF-ND | 363,69000 Kč | Similar |
| LT1215CS8#TRPBF | Analog Devices Inc. | 2 940 | LT1215CS8#TRPBFCT-ND | 221,53000 Kč | Similar |
| LT1492CN8#PBF | Analog Devices Inc. | 10 | LT1492CN8#PBF-ND | 237,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 214,29677 Kč | 535 741,93 Kč |
| Unit Price without VAT: | 214,29677 Kč |
|---|---|
| Unit Price with VAT: | 259,29909 Kč |




