


LT1492CN8#PBF | |
|---|---|
DigiKey Part Number | LT1492CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1492CN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1492CN8#PBF Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 500µA (x2 Channels) |
Series | Current - Output / Channel 55 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 3V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 45 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,07000 Kč | 237,07 Kč |
| 10 | 185,53800 Kč | 1 855,38 Kč |
| 50 | 164,88040 Kč | 8 244,02 Kč |
| 100 | 158,48870 Kč | 15 848,87 Kč |
| 250 | 151,73828 Kč | 37 934,57 Kč |
| 500 | 147,66970 Kč | 73 834,85 Kč |
| 1 000 | 144,32114 Kč | 144 321,14 Kč |
| Unit Price without VAT: | 237,07000 Kč |
|---|---|
| Unit Price with VAT: | 286,85470 Kč |

