MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVCH245APWRE4 | |
|---|---|
DigiKey Part Number | SN74LVCH245APWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVCH245APWRE4 |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH245APWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,71120 Kč | 15 422,40 Kč |
| 4 000 | 7,50243 Kč | 30 009,72 Kč |
| 6 000 | 7,39791 Kč | 44 387,46 Kč |
| 10 000 | 7,28211 Kč | 72 821,10 Kč |
| 14 000 | 7,21443 Kč | 101 002,02 Kč |
| 20 000 | 7,14932 Kč | 142 986,40 Kč |
| Unit Price without VAT: | 7,71120 Kč |
|---|---|
| Unit Price with VAT: | 9,33055 Kč |






